The CPC5710N is an 8-pin industrial IC from Ixys with a nominal supply voltage of 5V and an operating temperature range of -40 to 85°C. It features a dual-terminal configuration and is packaged in a R-PDSO-G8 SOP package with dimensions of 3.9mm in width and 4.89mm in length. The IC has a single function and is designed for industrial applications.
Ixys CPC5710N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5710N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.