The CPC5712UTR from Ixys is a specialized IC designed for telecom applications. It features a 16-pin SSOP package and operates within an industrial temperature range of -40°C to 85°C. The device has a single function and 16 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G16, and the dimensions are 3.81mm in width and 4.902mm in length.
Ixys CPC5712UTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 4.902 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC5712UTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.