The CPC7232WTR is a commercial-grade quad multiplexer from Ixys, featuring a 28-pin QCCJ package and a single channel. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage, with a maximum rating of 6V and a minimum rating of 4.5V. The device has a commercial temperature grade and a pin count of 28.
Ixys CPC7232WTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.506 |
| Length | 11.506 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7232WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.