The CPC7512ZTR is a specialized IC with 20 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G20. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC has a width of 7.493mm and a length of 12.757mm, and is available in a SOP20 package type.
Ixys CPC7512ZTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.757 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7512ZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.