Ixys CPC7581MA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7581MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.