
The CPC7582BATR is a single SOIC surface mount IC from Ixys. It operates over a temperature range of -40°C to 110°C and has a maximum power dissipation of 10mW. The device is lead-free and RoHS compliant. It is packaged in tape and reel quantities of 1000 units.
Ixys CPC7582BATR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
