The CPC7582MBTR is a single-channel thyristor from Ixys with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 10mW and operates with a supply current of 1.3mA. The device is mounted using surface mount technology and is available in quantities of 2000 per reel. The CPC7582MBTR is compliant with lead-free standards and is suitable for use in a variety of applications.
Ixys CPC7582MBTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7582MBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.