The CPC7583MATR is a single circuit surface mount IC from Ixys with a DFN-28 package. It operates over a temperature range of -40°C to 110°C and has a maximum power dissipation of 10.5W. The device is RoHS compliant and is available in a tape and reel packaging format with 1000 units per package. The IC requires a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V, with an operating supply current of 700uA at 5V.
Checking distributor stock and pricing after the page loads.
Ixys CPC7583MATR technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |