The CPC7583MD is a specialized IC from Ixys with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 28-pin HVSON package with a width of 7mm and a length of 11mm. The IC has a single function and 28 terminals, with a terminal position of dual. It operates at a nominal supply voltage of 5V and is suitable for industrial applications.
Ixys CPC7583MD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N28 |
| Width | 7 |
| Length | 11 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7583MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.