This surface mount general purpose IC from Ixys is RoHS compliant and operates over a temperature range of -40°C to 110°C. The device has a maximum power dissipation of 10mW and a typical operating supply current of 1.3mA. It is packaged in a rail/Tube packaging with 94 devices per package.
Checking distributor stock and pricing after the page loads.
Ixys CPC7584MB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |