This 16-pin industrial IC from Ixys features a dual-terminal position and a temperature grade of industrial. The device operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. It is packaged in a R-PDSO-G16 package type, which measures 7.493mm in width and 10.211mm in length.
Ixys CPC7591BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.211 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7591BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.