
Analog Switch Hexadecimal SPST 48-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
Ixys CPC7601KTR technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
