The CPC7695BC is a specialized telecom IC from Ixys, featuring 28 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The IC is designed for industrial applications and is compliant with ROHS regulations. With a supply current of 0.002A, it is suitable for a variety of telecom and IC applications.
Ixys CPC7695BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.49 |
| Length | 18 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.002 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7695BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.