The CPC7695ZATR is a specialized IC from Ixys with 20 terminals and a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The IC is packaged in a SOIC-20 format with dimensions of 7.5mm in width and 12.8mm in length. It is designed for industrial use and has a maximum supply current of 0.002A.
Ixys CPC7695ZATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.002 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7695ZATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.