The CPC7695ZCTR from Ixys is a specialized IC designed for telecom applications. It features a 20-pin R-PDSO-G20 package and operates within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and a maximum supply current of 0.002A. The IC is designed for use in high-reliability applications.
Ixys CPC7695ZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.002 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC7695ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.