
8-pin SOIC surface-mount LED driver featuring a maximum supply voltage of 550V and a maximum supply current of 2000µA. Operates within a supply voltage range of 8V to 550V, with typical operating voltages including 9V, 12V, 15V, 18V, and 24V. Designed for lead-frame SMT mounting with gull-wing leads, this component offers a compact SOIC package measuring 4.93mm in length, 3.94mm in width, and 1.35mm in height. Suitable for operation across an extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Ixys CPC9909NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC9909NTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.93 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 1.35 |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 550V |
| Maximum Supply Current | 2000uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys CPC9909NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.