
The CS19-08HO1 is a silicon controlled rectifier packaged in a TO-220AB plastic package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a hold current of 50mA. It is available in a packaging quantity of 50 units per rail/tube. The device is not Reach SVHC compliant.
Sign in to ask questions about the Ixys CS19-08HO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CS19-08HO1 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-08HO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.