Sign in to ask questions about the Ixys CS19-08HO1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CS19-08HO1S technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-08HO1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.