
The CS19-08HO1S-TUBE is a silicon controlled rectifier from Ixys with a package type of TO-263-3. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a hold current of 50mA and an RMS current of 29A. It is available in a surface mount package with a quantity of 50 units per rail/tube packaging.
Sign in to ask questions about the Ixys CS19-08HO1S-TUBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CS19-08HO1S-TUBE technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 29A |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-08HO1S-TUBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
