
High-performance Silicon Controlled Rectifier (SCR) designed for demanding applications. Features a robust 2.2kV blocking voltage and a substantial 200A continuous current rating. This through-hole mounted SCR offers a wide operating temperature range from -40°C to 125°C and a hold current of 150mA. Packaged in a 3-pin ISOPLUS I4-PAC for efficient heat dissipation and system integration. This component is lead-free and RoHS compliant, ensuring environmental responsibility.
Sign in to ask questions about the Ixys CS20-22MOF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CS20-22MOF1 technical specifications.
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS20-22MOF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
