
Silicon Controlled Rectifier, 28.26A I(T)RMS, 18000mA I(T), 2500V V(DRM), 2500V V(RRM), 1 Element, PLASTIC, ISOPLUS, I4PAC-3
Ixys CS20-25MO1F technical specifications.
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
