Ixys CS30-12IO1 technical specifications.
| Package/Case | TO-247AD |
| Height | 21.46mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 49A |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS30-12IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.