Ixys CS35-12IO4 technical specifications.
| Package/Case | TO-65-3 |
| Current Rating | 69A |
| Height | 41.3mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 19.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 120A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS35-12IO4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
