Ixys CS45-08IO1 technical specifications.
| Package/Case | TO-247AD |
| Height | 21.45mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 16.24mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS45-08IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.