Sign in to ask questions about the Ixys CS60-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CS60-14IO1 technical specifications.
| Package/Case | TO-247-3 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS60-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
