Ixys CS60-16IO1 technical specifications.
| Package/Case | TO-247-3 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS60-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.