
THYRISTOR PHASE 1600V ISOPLUS247
Ixys CS60-16IO1R technical specifications.
| Package/Case | TO-247-3 |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS | Not Compliant |
No datasheet is available for this part.