Ixys CS8-08IO2 technical specifications.
| Package/Case | TO-64 |
| Current Rating | 10A |
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS8-08IO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
