Ixys CS8-12IO2 technical specifications.
| Package/Case | TO-64 |
| Current Rating | 10A |
| Height | 31mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 12.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS8-12IO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
