The CYG2000 is a commercial temperature, single-function interface IC with a nominal supply voltage of 5V and maximum supply current of 0.009A. It is packaged in a 9-pin DIP with a JEDEC package code of R-XDMA-P9. The IC operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in commercial applications.
Sign in to ask questions about the Ixys CYG2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CYG2000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CYG2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.