The CYG2020 from Ixys is a commercial temperature dual function IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a nominal supply voltage of 5 volts and a maximum supply current of 9 microamps. The IC is packaged in a DIP18 (unspecified) package type and has 10 terminals in a dual terminal position. It is designed for commercial temperature grade applications.
Sign in to ask questions about the Ixys CYG2020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CYG2020 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CYG2020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.