The CYG2218 is a commercial temperature single-function IC from Ixys, featuring a 9-pin module package and operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a pin count of 9. The IC is designed for use in various applications, including modems.
Ixys CYG2218 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CYG2218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.