
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, D1, 6 PIN
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |