Sign in to ask questions about the Ixys DE275X2-102N06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DE275X2-102N06A technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 800mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.18kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DE275X2-102N06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
