
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, D5, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DE475-501N44A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DE475-501N44A technical specifications.
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 500V |
| Frequency | 30MHz |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.8kW |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DE475-501N44A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
