Sign in to ask questions about the Ixys DGS10-018AS-TUBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DGS10-018AS-TUBE technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 180V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGS10-018AS-TUBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
