
The Ixys DGS3-030AS is a general purpose rectifier diode with an average rectified current rating of 5A and a maximum operating temperature of 175°C. It is packaged in a TO-252-3 surface mount package. The diode is RoHS compliant and has a maximum reverse voltage rating of 300V. The maximum surge current is 10A, and the maximum reverse leakage current is 700uA. The device is available in quantities of 2500 and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DGS3-030AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 700uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGS3-030AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.