
The DGSK36-03CS is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 300V and a maximum reverse leakage current of 250uA. The diode is packaged in a TO-263-3 plastic package and is surface mountable. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Ixys DGSK36-03CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DGSK36-03CS technical specifications.
| Average Rectified Current | 29A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK36-03CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
