Sign in to ask questions about the Ixys DGSK8-025A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DGSK8-025A technical specifications.
| Average Rectified Current | 5.4A |
| Package/Case | TO-220-3 |
| Forward Current | 5.4A |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 700uA |
| Max Reverse Voltage (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK8-025A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
