- PHASELEG - ISOPLUS220AB (3)
Ixys DGSS10-060CC technical specifications.
| Average Rectified Current | 25A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.