The DGSS10-06CC is a general purpose rectifier diode with a maximum reverse voltage of 600V and average rectified current of 25A. It operates within a temperature range of -55°C to 175°C and features a reverse recovery time of 23ns. The diode is available in a radial package with a through hole mount and is compliant with RoHS regulations. The DGSS10-06CC is supplied in a packaging of 50 units per rail or tube.
Sign in to ask questions about the Ixys DGSS10-06CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DGSS10-06CC technical specifications.
| Average Rectified Current | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSS10-06CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.