
The Ixys DH20-18A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.8kV and a maximum forward current of 20A. The diode is packaged in a TO-247AD package and is available in a through hole mount configuration. The Ixys DH20-18A is RoHS compliant and has a maximum reverse leakage current of 50uA.
Sign in to ask questions about the Ixys DH20-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DH20-18A technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 300ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH20-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
