High-performance rectifier diode for single-phase applications. Features a 60A average rectified current and 1.8kV repetitive reverse voltage. Designed with a MINIBLOC-4 package for chassis mounting and screw terminal connection. Operates across a wide temperature range from -40°C to 150°C, with a maximum surge current of 650A. This silicon rectifier is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DH2X61-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 650A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 230ns |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH2X61-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
