General purpose rectifier diode, 1-phase, 1-element, featuring a 60A average rectified current and 60A forward current. This silicon diode offers a maximum repetitive reverse voltage (Vrrm) of 1.8kV (1800V) and a peak non-repetitive surge current of 700A. Housed in a TO-247AD package for through-hole mounting, it operates within a temperature range of -40°C to 150°C and boasts a reverse recovery time of 230ns. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DH60-18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DH60-18A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 650A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 230ns |
| Reverse Recovery Time-Max | 350ns |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH60-18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.