Ixys DMA150E1600NA technical specifications.
| Average Rectified Current | 150A |
| Package/Case | SOT-227-4 |
| Height | 12.22mm |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 3.5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 3kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 620W |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DMA150E1600NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.