
The DPF240X200NA is a general purpose rectifier from Ixys, featuring an average rectified current of 240A and a maximum reverse voltage of 200V. It is packaged in a SOT-227-4 case and is designed for chassis mount, screw applications. The device is RoHS compliant and has a lead-free construction. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DPF240X200NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 240A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPF240X200NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
