Ixys DPF240X400NA technical specifications.
| Average Rectified Current | 120A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DPF240X400NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
