
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-247AD,
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |