DIODE RECT FAST 1.2KV 30A TO247
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 55ns |
| Series | HiPerFRED²™ |
| RoHS | Compliant |