
DIODE ARRAY GP 200V 60A TO247AD
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
